TX2SALT5J | Panasonic

Relay, 2 Form C (NO/NC), 5 V (DC), 125 Ω, 2 A, 220 V (DC), TX2SALT5J

Order No.: 34G9688
EAN: 4099889412260
MPN:
TX2SALT5J
TX2SA-LT-5V
Series: TX2SA-LT
Panasonic
TX2SALT5J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
3.5819 €

Power relay, TX2SALT5J, PANASONIC

Features

  • High breakdown voltage between contact and coil
  • Outstanding surge resistance
  • Outstanding vibration and shock resistance
  • High contact capacity

Applications

  • Communications
  • Measurement
  • Home appliances and audio/visual equipment
  • Automotive equipment
Technical specifications
Anschluss SMD
Kontaktart 2 Wechsler
Kontaktmaterial Ag + Au
Schaltspannung (DC) 220 V
Schaltstrom 2 A
Spulenspannung (DC) 5 V
Spulenwiderstand 125 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes