TX2SS-L-12V-TH-Z | Panasonic

Relay, 2 Form C (NO/NC), 12 V (DC), 1440 Ω, 2 A, 220 V (DC), TX2SS-L-12V-TH-Z

Order No.: 34G9716
EAN: 4099889412543
MPN:
TX2SS-L-12V-TH-Z
TX2SS-L-12V-TH-Z
Series: TX2SS-L
Panasonic
TX2SS-L-12V-TH-Z Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.8679 €

Power relay, TX2SS-L-12V-TH-Z, PANASONIC

Features

  • High breakdown voltage between contact and coil
  • Outstanding surge resistance
  • Outstanding vibration and shock resistance
  • High contact capacity

Applications

  • Communications
  • Measurement
  • Home appliances and audio/visual equipment
  • Automotive equipment
Technical specifications
Anschluss SMD
Kontaktart 2 Wechsler
Kontaktmaterial Ag + Au
Schaltspannung (DC) 220 V
Schaltstrom 2 A
Spulenspannung (DC) 12 V
Spulenwiderstand 1440 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes