TX2SSL25J | Panasonic

Relay, 2 Form C (NO/NC), 5 V (DC), 125 Ω, 2 A, 220 V (DC), TX2SSL25J

Order No.: 34G9727
EAN: 4099889412659
MPN:
TX2SSL25J
TX2SS-L2-5V
Series: TX2SS-L2
TX2SSL25J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
143.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
3.5819 €

Power relay, TX2SSL25J, PANASONIC

Features

  • High breakdown voltage between contact and coil
  • Outstanding surge resistance
  • Outstanding vibration and shock resistance
  • High contact capacity

Applications

  • Communications
  • Measurement
  • Home appliances and audio/visual equipment
  • Automotive equipment
Technical specifications
Connection SMD
Contact type 2 Wechsler
Contact material Ag + Au
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (DC) 5 V
Coil resistance 125 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes