TXD22M12J | Panasonic
Relay, 2 Form C (NO/NC), 12 V (DC), 576 Ω, 2 A, 220 V (DC), monostable, TXD22M12J
Unit Price (€ / pc.)
5.5097 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, TXD22M12J, PANASONIC
Features
- High breakdown voltage between contact and coil
- High contact reliability
- High sensitivity
- High contact capacity
Applications
- Communications
- Modem
- Facsimile
- Medical equipment
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | Ag + Au | |
Switching Voltage (DC) | 220 V | |
switching current | 2 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 576 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |