TXD2L3J | Panasonic

Relay, 2 Form C (NO/NC), 3 V (DC), 60 Ω, 2 A, 220 V (DC), TXD2L3J

Order No.: 34G9755
EAN: 4099889412932
MPN:
TXD2L3J
TXD2-L-3V
Series: TXD2-L
TXD2L3J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
140.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
3.5105 €

Power relay, TXD2L3J, PANASONIC

Features

  • High breakdown voltage between contact and coil
  • High contact reliability
  • High sensitivity
  • High contact capacity

Applications

  • Communications
  • Modem
  • Facsimile
  • Medical equipment
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material Ag + Au
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (DC) 3 V
Coil resistance 60 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes