TXD2SA-L-3V-Z | Panasonic

Relay, 2 Form C (NO/NC), 3 V (DC), 60 Ω, 2 A, 220 V (DC), TXD2SA-L-3V-Z

Order No.: 34G9776
EAN: 4099889413144
MPN:
TXD2SA-L-3V-Z
TXD2SA-L-3V-Z
Series: TXD2SA-L
Panasonic
TXD2SA-L-3V-Z Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.0107 €

Power relay, TXD2SA-L-3V-Z, PANASONIC

Features

  • High breakdown voltage between contact and coil
  • High contact reliability
  • High sensitivity
  • High contact capacity

Applications

  • Communications
  • Modem
  • Facsimile
  • Medical equipment
Technical specifications
Anschluss SMD
Kontaktart 2 Wechsler
Kontaktmaterial Ag + Au
Schaltspannung (DC) 220 V
Schaltstrom 2 A
Spulenspannung (DC) 3 V
Spulenwiderstand 60 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes