TXD2SA5ZJ | Panasonic

Relay, 2 Form C (NO/NC), 5 V (DC), 125 Ω, 2 A, 220 V (DC), monostable, TXD2SA5ZJ

Order No.: 34G9770
EAN: 4099889413083
MPN:
TXD2SA5ZJ
TXD2SA-5V-Z
Series: TXD2SA
TXD2SA5ZJ Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,433.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.8679 €

Power relay, TXD2SA5ZJ, PANASONIC

Features

  • High breakdown voltage between contact and coil
  • High contact reliability
  • High sensitivity
  • High contact capacity

Applications

  • Communications
  • Modem
  • Facsimile
  • Medical equipment
Technical specifications
Connection SMD
Contact type 2 Wechsler
Contact material Ag + Au
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 125 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes