TXD2SAL12J | Panasonic

Relay, 2 Form C (NO/NC), 12 V (DC), 960 Ω, 2 A, 220 V (DC), TXD2SAL12J

Order No.: 34G9772
EAN: 4099889413106
MPN:
TXD2SAL12J
TXD2SA-L-12V
Series: TXD2SA-L
TXD2SAL12J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
146.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
3.6652 €

Power relay, TXD2SAL12J, PANASONIC

Features

  • High breakdown voltage between contact and coil
  • High contact reliability
  • High sensitivity
  • High contact capacity

Applications

  • Communications
  • Modem
  • Facsimile
  • Medical equipment
Technical specifications
Connection SMD
Contact type 2 Wechsler
Contact material Ag + Au
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (DC) 12 V
Coil resistance 960 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes