TXS212J | Panasonic

Relay, 2 Form C (NO/NC), 12 V (DC), 2.88 kΩ, 1 A, 110 V (DC), monostable, TXS212J

Order No.: 29G8798
EAN: 4099889393798
MPN:
TXS212J
TXS2-12V
Series: TXS2
TXS212J Panasonic Industrial Relays Image 1
TXS212J Panasonic Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Available: 1,878 pcs.
Leadtime: 52 Weeks **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.2368 €
80 pcs.
2.8798 €
320 pcs.
2.7013 €
1000 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature signal relay, type Panasonic TX-S .

Highly sensitive. Low thermal stress. Monostable; Contact type: 2 x CO. Contact material: silver-and-gold-plated. Switching voltage: max. 110 VDC. Switching current: max. 1.0 A. Switching power: max. 30 W (DC). Contact resistance: max. 100 mohm. Coil power: 50 mW (1.5 to 12 VDC), 70 mW (24 VDC). Coil/contact dielectric strength: 1800 VRMS. Response/release time: max. 5.0/5.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: UL, CSA, BSI.

With PCB connections.

Technical attributes (type, rated voltage, coil resistance (±10 %)): TXS2-12V, 12 VDC, 2880 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material Ag + Au
Switching Voltage (DC) 110 V
switching current 1 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 2.88 kΩ
Logistics
Country of origin JP
Customs tariff number 85364900
Original Packaging Stange mit 40 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes