TXS2SA-LT-24V-1 | Panasonic
Relay, 2 Form C (NO/NC), 24 V (DC), 3840 Ω, 1 A, 110 V (DC), TXS2SA-LT-24V-1
Unit Price (€ / pc.)
4.284 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, TXS2SA-LT-24V-1, PANASONIC
Features
- High breakdown voltage between contact and coil
- RT III sealed
- High sensitivity
- Low thermal electromotive force
Applications
- Communications
- Measurement
- Home appliances and audio/visual equipment
- Automotive equipment
Technical specifications
Connection | SMD | |
Contact type | 2 Wechsler | |
Contact material | AgPd | |
Switching Voltage (DC) | 110 V | |
switching current | 1 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 3840 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |