TXS2SA-LT-4,5V-1-Z | Panasonic

Relay, 2 Form C (NO/NC), 4.5 V (DC), 289 Ω, 1 A, 110 V (DC), TXS2SA-LT-4,5V-1-Z

Order No.: 34G9855
EAN: 4099889413793
MPN:
TXS2SA-LT-4,5V-1-Z
TXS2SA-LT-4.5V-1-Z
Series: TX2SL-LT
TXS2SA-LT-4,5V-1-Z Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,618.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.2368 €

Power relay, TXS2SA-LT-4,5V-1-Z, PANASONIC

Features

  • High breakdown voltage between contact and coil
  • RT III sealed
  • High sensitivity
  • Low thermal electromotive force

Applications

  • Communications
  • Measurement
  • Home appliances and audio/visual equipment
  • Automotive equipment
Technical specifications
Connection SMD
Contact type 2 Wechsler
Contact material AgPd
Switching Voltage (DC) 110 V
switching current 1 A
Coil voltage (DC) 4.5 V
Coil resistance 289 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes