TXS2SA3ZJ | Panasonic

Relay, 2 Form C (NO/NC), 3 V (DC), 180 Ω, 1 A, 110 V (DC), monostable, TXS2SA3ZJ

Order No.: 34G9823
EAN: 4099889413489
MPN:
TXS2SA3ZJ
TXS2SA-3V-Z
Series: TXS2SA
TXS2SA3ZJ Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,433.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.8679 €

Power relay, TXS2SA3ZJ, PANASONIC

Features

  • High breakdown voltage between contact and coil
  • RT III sealed
  • High sensitivity
  • Low thermal electromotive force

Applications

  • Communications
  • Measurement
  • Home appliances and audio/visual equipment
  • Automotive equipment
Technical specifications
Connection SMD
Contact type 2 Wechsler
Contact material Ag + Au
Switching Voltage (DC) 110 V
switching current 1 A
Coil voltage (DC) 3 V
Coil type monostabil
Coil resistance 180 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes