TXS2SS-L-3V-Z | Panasonic
Relay, 2 Form C (NO/NC), 3 V (DC), 257 Ω, 1 A, 110 V (DC), TXS2SS-L-3V-Z
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, TXS2SS-L-3V-Z, PANASONIC
Features
- High breakdown voltage between contact and coil
- RT III sealed
- High sensitivity
- Low thermal electromotive force
Applications
- Communications
- Measurement
- Home appliances and audio/visual equipment
- Automotive equipment
Technical specifications
Connection | SMD | |
Contact type | 2 Wechsler | |
Contact material | Ag + Au | |
Switching Voltage (DC) | 110 V | |
switching current | 1 A | |
Coil voltage (DC) | 3 V | |
Coil resistance | 257 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |