LC-R121R3PG | Panasonic
Lead-battery, 12 V, 1.3 Ah, 97 x 47 x 55 mm, faston plug 4.8 mm, LC-R121R3PG

Lead accumulator, LC-R121R3PG, Panasonic
This high performance battery from Panasonic is specially designed to provide a backup in case the power supply fails or you have a power outage. The high quality, rechargeable, sealed lead acid battery ensures that no electrolyte escapes from the case or terminals. This battery has a long service life of 6 to 9 years and can be optimally used in standby parallel operation. With the AGM technology you can be sure that the battery is sealed and maintenance-free. The plates are rigidly mounted to withstand strong shocks and vibrations.
Features
- Long service life with low self-discharge
- Recyclable
Technologie | Blei | |
Nennspannung | 12 V | |
Nennkapazität | 1.3 Ah | |
Länge | 97 mm | |
Breite | 47 mm | |
Höhe | 55 mm | |
Gewicht | 550 g | |
Anschluss | Flachstecker 4,8 mm | |
min. Temperatur | -15 °C | |
max. Temperatur | 40 °C | |
Anwendung | Speichersicherung (USV), Notvorrichtung, medizinische Einrichtungen, Werkzeuge |
Ursprungsland | CN |
Zolltarifnummer | 85072080 |
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |