ASFM0055S | Panasonic

Safety relays, 1 Form A (N/O) + 1 Form B (N/C), 5 V (DC), 92.6 Ω, 6 A, 125 V (DC), 250 V (AC), ASFM0055S

Order No.: 34G6960
EAN: 4099889421576
MPN:
ASFM0055S
Series: SFM
ASFM0055S Panasonic Monitoring Relays
Image may differ
Unit Price (€ / pc.)
38.3418 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Total Price:
766.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
38.3418 €

Relay, ASFM0055S, Panasonic

Flat type safety relay, with low operating power, suitable to use in robotics and machine tools.

Features

  • Small size
  • Reflow mountable
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer + 1 Öffner
Contact material AgSnO2
Breaking capacity 1500 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 125 V
switching current 6 A
Coil voltage (DC) 5 V
Coil resistance 92.6 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes