ASFM0125S | Panasonic
Safety relays, 1 Form A (N/O) + 1 Form B (N/C), 12 V (DC), 533 Ω, 6 A, 125 V (DC), 250 V (AC), ASFM0125S
Unit Price (€ / pc.)
38.3418 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Relay, ASFM0125S, Panasonic
Flat type safety relay, with low operating power, suitable to use in robotics and machine tools.
Features
- Small size
- Reflow mountable
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 1 Schließer + 1 Öffner | |
Kontaktmaterial | AgSnO2 | |
Schaltleistung | 1500 VA | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 125 V | |
Schaltstrom | 6 A | |
Spulenspannung (DC) | 12 V | |
Spulenwiderstand | 533 Ω |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |