ASFM0215S | Panasonic
Safety relays, 1 Form A (N/O) + 1 Form B (N/C), 21 V (DC), 1633 Ω, 6 A, 125 V (DC), 250 V (AC), ASFM0215S
Unit Price (€ / pc.)
38.3418 € *
Available: 0 pcs.
Leadtime: On Request **
Relay, ASFM0215S, Panasonic
Flat type safety relay, with low operating power, suitable to use in robotics and machine tools.
Features
- Small size
- Reflow mountable
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer + 1 Öffner | |
Contact material | AgSnO2 | |
Breaking capacity | 1500 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 125 V | |
switching current | 6 A | |
Coil voltage (DC) | 21 V | |
Coil resistance | 1633 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |