ASFM0242S | Panasonic
Safety relays, 1 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 2133 Ω, 6 A, 125 V (DC), 250 V (AC), ASFM0242S
Unit Price (€ / pc.)
31.5469 € *
Standard delivery time from the manufacturer is: 52 Weeks
Relay, ASFM0242S, Panasonic
Flat type safety relay, with low operating power, suitable to use in robotics and machine tools.
Features
- Small size
- Reflow mountable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2133 Ω | |
| Switching Voltage (DC) | 125 V | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 1500 VA | |
| Connection | PCB connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |