SF35D | Panasonic
Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 35 V (DC), 50 Ω, 6 A, 30 V (DC), 250 V (AC), SF35D
Unit Price (€ / pc.)
26.0967 € *
Available: 0 pcs.
Leadtime: On Request **
Safety relay, SF35D, PANASONIC
The SF35D is a slim compact safety relay with improved anti-shock properties meaning that the relay can be safely used in high shock and vibration environments such as in machine tools and other factory equipment. Also has a built-in LED that eliminates the need for design and mounting of separate LED circuit.
Features
- Fast response time is achieved
- Circuit is quickly opened to ensure safety
- High shock resistance
Applications
- Machine tools
- Robots
- Safety PLCs
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 3 Schließer + 1 Öffner | |
Kontaktmaterial | AgSnO2 | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 6 A | |
Spulenspannung (DC) | 35 V | |
Spulenwiderstand | 50 Ω |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |