SF4D12D | Panasonic
Safety relays, 4 Form A (N/O) + 4 Form B (N/C), 12 V (DC), 288 Ω, 6 A, 30 V (DC), 440 V (AC), SF4D12D
Unit Price (€ / pc.)
36.8781 € *
Available: 25 pcs.
Leadtime: 15 Weeks **
Total Price:
36.88 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8781 €
5 pcs.
34.6647 €
15 pcs.
33.3319 €
50 pcs.
31.8682 €
150 pcs.
30.5235 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety relay, SF4D12D, PANASONIC
The SF4D12D is a slim compact safety relay with improved anti-shock properties meaning that the relay can be safely used in high shock and vibration environments such as in machine tools and other factory equipment. Also has a built-in LED that eliminates the need for design and mounting of separate LED circuit.
Features
- Fast response time is achieved
- Circuit is quickly opened to ensure safety
- High shock resistance
Applications
- Machine tools
- Robots
- Safety PLCs
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 4 Schließer + 4 Öffner | |
Contact material | AgSnO2 | |
Breaking capacity | 1500 VA | |
Switching Voltage (AC) | 440 V | |
Switching Voltage (DC) | 30 V | |
switching current | 6 A | |
Coil voltage (DC) | 12 V | |
Coil resistance | 288 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |