SF4D9D | Panasonic

Safety relays, 4 Form A (N/O) + 4 Form B (N/C), 9 V (DC), 162 Ω, 6 A, 30 V (DC), 400 V (AC), SF4D9D

Order No.: 34G9181
EAN: 4099889421828
MPN:
SF4D9D
SF4D9D
Series: SF4
SF4D9D Panasonic Monitoring Relays
Image may differ
Unit Price (€ / pc.)
34.2958 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
685.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
34.2958 €

Safety relay, SF4D9D, PANASONIC

The SF4D9D is a slim compact safety relay with improved anti-shock properties meaning that the relay can be safely used in high shock and vibration environments such as in machine tools and other factory equipment. Also has a built-in LED that eliminates the need for design and mounting of separate LED circuit.

Features

  • Fast response time is achieved
  • Circuit is quickly opened to ensure safety
  • High shock resistance

Applications

  • Machine tools
  • Robots
  • Safety PLCs
Technical specifications
Connection Leiterplattenanschluss
Contact type 4 Schließer + 4 Öffner
Contact material AgSnO2
Switching Voltage (AC) 400 V
Switching Voltage (DC) 30 V
switching current 6 A
Coil voltage (DC) 9 V
Coil resistance 162 Ω
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes