SFN4D12D | Panasonic

Safety relays, 4 Form A (N/O) + 2 Form B (N/C), 12 V (DC), 369.2 Ω, 6 A, 30 V (DC), 500 V (AC), SFN4D12D

Order No.: 34G9182
EAN: 4099889421835
MPN:
SFN4D12D
SFN4D12D
Series: SFN4
SFN4D12D Panasonic Monitoring Relays
Image may differ
Unit Price (€ / pc.)
24.6211 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
246.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
24.6211 €

Safety relay, SFN4D12D, PANASONIC

The SFN4D12D is a slim compact safety relay with improved anti-shock properties meaning that the relay can be safely used in high shock and vibration environments such as in machine tools and other factory equipment. Also has a built-in LED that eliminates the need for design and mounting of separate LED circuit.

Features

  • Fast response time is achieved
  • Circuit is quickly opened to ensure safety
  • High shock resistance

Applications

  • Machine tools
  • Robots
  • Safety PLCs
Technical specifications
Connection Leiterplattenanschluss
Contact type 4 Schließer + 2 Öffner
Contact material AgSnO2
Switching Voltage (AC) 500 V
Switching Voltage (DC) 30 V
switching current 6 A
Coil voltage (DC) 12 V
Coil resistance 369.2 Ω
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes