SFN4D48D | Panasonic
Safety relays, 4 Form A (N/O) + 2 Form B (N/C), 48 V (DC), 5.4857 kΩ, 6 A, 30 V (DC), 500 V (AC), SFN4D48D
Unit Price (€ / pc.)
26.0967 € *
Available: 0 pcs.
Leadtime: On Request **
Safety relay, SFN4D48D, PANASONIC
The SFN4D48D is a slim compact safety relay with improved anti-shock properties meaning that the relay can be safely used in high shock and vibration environments such as in machine tools and other factory equipment. Also has a built-in LED that eliminates the need for design and mounting of separate LED circuit.
Features
- Fast response time is achieved
- Circuit is quickly opened to ensure safety
- High shock resistance
Applications
- Machine tools
- Robots
- Safety PLCs
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 4 Schließer + 2 Öffner | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 500 V | |
Switching Voltage (DC) | 30 V | |
switching current | 6 A | |
Coil voltage (DC) | 48 V | |
Coil resistance | 5.4857 kΩ |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |