SFS2L12J | Panasonic

Safety relays, 2 Form A (N/O) + 2 Form B (N/C), 12 V (DC), 400 Ω, 6 A, 30 V (DC), 250 V (AC), SFS2L12J

Order No.: 34G9203
EAN: 4099889421989
MPN:
SFS2L12J
SFS2-L-DC12V
Series: SFS
SFS2L12J Panasonic Monitoring Relays
Image may differ
Unit Price (€ / pc.)
23.8833 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,194.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
23.8833 €

Safety relay, SFS2L12J, PANASONIC

The SFS2L12J is a slim compact safety relay with improved anti-shock properties meaning that the relay can be safely used in high shock and vibration environments such as in machine tools and other factory equipment. Also has a built-in LED that eliminates the need for design and mounting of separate LED circuit.

Features

  • Fast response time is achieved
  • Circuit is quickly opened to ensure safety
  • High shock resistance

Applications

  • Machine tools
  • Robots
  • Safety PLCs
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Schließer + 2 Öffner
Contact material AgSnO2
Breaking capacity 1500 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 6 A
Coil voltage (DC) 12 V
Coil resistance 400 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes