SFS318J | Panasonic

Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 18 V (DC), 900 Ω, 6 A, 30 V (DC), 250 V (AC), SFS318J

Order No.: 34G9211
EAN: 4099889422054
MPN:
SFS318J
SFS3-DC18V
Series: SFS
SFS318J Panasonic Monitoring Relays
Image may differ
Unit Price (€ / pc.)
21.5628 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,078.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
21.5628 €

Safety relay, SFS318J, PANASONIC

The SFS318J is a slim compact safety relay with improved anti-shock properties meaning that the relay can be safely used in high shock and vibration environments such as in machine tools and other factory equipment. Also has a built-in LED that eliminates the need for design and mounting of separate LED circuit.

Features

  • Fast response time is achieved
  • Circuit is quickly opened to ensure safety
  • High shock resistance

Applications

  • Machine tools
  • Robots
  • Safety PLCs
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 3 Schließer + 1 Öffner
Kontaktmaterial AgSnO2
Schaltleistung 1500 VA
Schaltspannung (AC) 250 V
Schaltspannung (DC) 30 V
Schaltstrom 6 A
Spulenspannung (DC) 18 V
Spulenwiderstand 900 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes