SFS4-L-DC12V-D | Panasonic

Safety relays, 4 Form A (N/O) + 2 Form B (N/C), 12 V (DC), 288 Ω, 6 A, 30 V (DC), 250 V (AC), SFS4-L-DC12V-D

Order No.: 34G9233
EAN: 4099889422221
MPN:
SFS4-L-DC12V-D
SFS4-L-DC12V-D
Series: SFS
SFS4-L-DC12V-D Panasonic Monitoring Relays
Image may differ
Unit Price (€ / pc.)
26.2514 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,312.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
26.2514 €

Safety relay, SFS4-L-DC12V-D, PANASONIC

The SFS4-L-DC12V-D is a slim compact safety relay with improved anti-shock properties meaning that the relay can be safely used in high shock and vibration environments such as in machine tools and other factory equipment. Also has a built-in LED that eliminates the need for design and mounting of separate LED circuit.

Features

  • Fast response time is achieved
  • Circuit is quickly opened to ensure safety
  • High shock resistance

Applications

  • Machine tools
  • Robots
  • Safety PLCs
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 4 Schließer + 2 Öffner
Kontaktmaterial AgSnO2
Schaltleistung 1500 VA
Schaltspannung (AC) 250 V
Schaltspannung (DC) 30 V
Schaltstrom 6 A
Spulenspannung (DC) 12 V
Spulenwiderstand 288 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes