SFS5L18J | Panasonic

Safety relays, 5 Form A (N/O) + 1 Form B (N/C), 18 V (DC), 648 Ω, 6 A, 30 V (DC), 250 V (AC), SFS5L18J

Order No.: 34G9243
EAN: 4099889422290
MPN:
SFS5L18J
SFS5-L-DC18V
Series: SFS
SFS5L18J Panasonic Monitoring Relays
Image may differ
Unit Price (€ / pc.)
25.7278 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,286.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
25.7278 €

Safety relay, SFS5L18J, PANASONIC

The SFS5L18J is a slim compact safety relay with improved anti-shock properties meaning that the relay can be safely used in high shock and vibration environments such as in machine tools and other factory equipment. Also has a built-in LED that eliminates the need for design and mounting of separate LED circuit.

Features

  • Fast response time is achieved
  • Circuit is quickly opened to ensure safety
  • High shock resistance

Applications

  • Machine tools
  • Robots
  • Safety PLCs
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 5 Schließer + 1 Öffner
Kontaktmaterial AgSnO2
Schaltleistung 1500 VA
Schaltspannung (AC) 250 V
Schaltspannung (DC) 30 V
Schaltstrom 6 A
Spulenspannung (DC) 18 V
Spulenwiderstand 648 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes