SFS5L21J | Panasonic

Safety relays, 5 Form A (N/O) + 1 Form B (N/C), 21 V (DC), 882 Ω, 6 A, 30 V (DC), 250 V (AC), SFS5L21J

Order No.: 34G9244
EAN: 4099889422306
MPN:
SFS5L21J
SFS5-L-DC21V
Series: SFS
SFS5L21J Panasonic Monitoring Relays
Image may differ
Unit Price (€ / pc.)
25.7278 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,286.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
25.7278 €

Safety relay, SFS5L21J, PANASONIC

The SFS5L21J is a slim compact safety relay with improved anti-shock properties meaning that the relay can be safely used in high shock and vibration environments such as in machine tools and other factory equipment. Also has a built-in LED that eliminates the need for design and mounting of separate LED circuit.

Features

  • Fast response time is achieved
  • Circuit is quickly opened to ensure safety
  • High shock resistance

Applications

  • Machine tools
  • Robots
  • Safety PLCs
Technical specifications
Connection Leiterplattenanschluss
Contact type 5 Schließer + 1 Öffner
Contact material AgSnO2
Breaking capacity 1500 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 6 A
Coil voltage (DC) 21 V
Coil resistance 882 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes