SFY3-DC21V | Panasonic

Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 21 V (DC), 666 Ω, 6 A, 30 V (DC), 250 V (AC), SFY3-DC21V

Order No.: 34G9271
EAN: 4099889422511
MPN:
SFY3-DC21V
Series: SFY
SFY3-DC21V Panasonic Monitoring Relays
Image may differ
Unit Price (€ / pc.)
26.1324 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
522.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
26.1324 €

Safety relay, SFY3-DC21V, PANASONIC

The SFY3-DC21V is a slim compact safety relay with improved anti-shock properties meaning that the relay can be safely used in high shock and vibration environments such as in machine tools and other factory equipment. Also has a built-in LED that eliminates the need for design and mounting of separate LED circuit.

Features

  • Fast response time is achieved
  • Circuit is quickly opened to ensure safety
  • High shock resistance

Applications

  • Machine tools
  • Robots
  • Safety PLCs
Technical specifications
Filter Property Value
Contact type 3 Form A (N/O) + 1 Form B (N/C)
switching current 6 A
Coil voltage (DC) 21 V
Coil resistance 666 Ω
Switching Voltage (DC) 30 V
Switching Voltage (AC) 250 V
Breaking capacity 1500 VA
Connection PCB connection
Contact material AgNi+Au
Logistics
Property Value
Country of origin CZ
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes