SFY4-DC18V | Panasonic
Safety relays, 4 Form A (N/O) + 2 Form B (N/C), 18 V (DC), 483 Ω, 6 A, 30 V (DC), 250 V (AC), SFY4-DC18V
Unit Price (€ / pc.)
25.5731 € *
Available: 0 pcs.
Leadtime: On Request **
Safety relay, SFY4-DC18V, PANASONIC
The SFY4-DC18V is a slim compact safety relay with improved anti-shock properties meaning that the relay can be safely used in high shock and vibration environments such as in machine tools and other factory equipment. Also has a built-in LED that eliminates the need for design and mounting of separate LED circuit.
Features
- Fast response time is achieved
- Circuit is quickly opened to ensure safety
- High shock resistance
Applications
- Machine tools
- Robots
- Safety PLCs
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 4 Schließer + 2 Öffner | |
Kontaktmaterial | AgNi+Au | |
Schaltleistung | 1500 VA | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 6 A | |
Spulenspannung (DC) | 18 V | |
Spulenwiderstand | 483 Ω |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |