SFY5-DC24V | Panasonic
Safety relays, 5 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 864 Ω, 6 A, 30 V (DC), 250 V (AC), SFY5-DC24V
Unit Price (€ / pc.)
33.3795 € *
Available: 0 pcs.
Leadtime: On Request **
Safety relay, SFY5-DC24V, PANASONIC
The SFY5-DC24V is a slim compact safety relay with improved anti-shock properties meaning that the relay can be safely used in high shock and vibration environments such as in machine tools and other factory equipment. Also has a built-in LED that eliminates the need for design and mounting of separate LED circuit.
Features
- Fast response time is achieved
- Circuit is quickly opened to ensure safety
- High shock resistance
Applications
- Machine tools
- Robots
- Safety PLCs
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 5 Schließer + 1 Öffner | |
Kontaktmaterial | AgNi+Au | |
Schaltleistung | 1500 VA | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 6 A | |
Spulenspannung (DC) | 24 V | |
Spulenwiderstand | 864 Ω |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |