AMN21111J | Panasonic

Motion detector, 4.5-5.5 V, AMN21111J

Order No.: 34G5425
EAN: 4099889450910
MPN:
AMN21111J
AMN21111
Series: AMN
AMN21111J Panasonic Motion Sensors
Image may differ

Vom Hersteller nicht mehr lieferbar - Last time buy Hersteller: 01.01.2025

Unit Price (€ / pc.)
20.1229 € *
Available: 0 pcs.
Total Price:
1,006.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
20.1229 €

Motion sensor, AMN21111J, Panasonic

Passive infrared motion sensor, 5m-lens, black, detection 100°/82°, VDD 3.0 to 6.0 VDC, output: analogue.

Technical specifications
Detecting distance 5 m
Length 19 mm
Assembly Leiterplattenmontage
Product type Bewegungssensor
Voltage 4,5-5,5 V
Logistics
Country of origin JP
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-Isopropylidendiphenol