AMN21112J | Panasonic

Motion detector, 4.5-5.5 V, AMN21112J

Order No.: 34G5426
EAN: 4099889450927
MPN:
AMN21112J
AMN21112
Series: AMN
AMN21112J Panasonic Motion Sensors
Image may differ

Vom Hersteller nicht mehr lieferbar - Last time buy Hersteller: 01.01.2025

Unit Price (€ / pc.)
20.1229 € *
Available: 0 pcs.
Total Price:
1,006.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
20.1229 €

Motion sensor, AMN21112J, Panasonic

Passive infrared motion sensor, 5m-lens, white, detection 100°/82°, VDD 3.0 to 6.0 VDC, output: analogue.

Technical specifications
Detecting distance 5 m
Length 19 mm
Assembly Leiterplattenmontage
Product type Bewegungssensor
Voltage 4,5-5,5 V
Logistics
Country of origin JP
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes