AMN22112J | Panasonic
Motion detector, 4.5-5.5 V, AMN22112J
Vom Hersteller nicht mehr lieferbar - Last time buy Hersteller: 01.01.2025
Unit Price (€ / pc.)
20.1229 € *
Available: 0 pcs.
Motion sensor, AMN22112J, Panasonic
Passive infrared motion sensor, 2m-lens, white, detection 91°/91°, VDD 4.5 to 5.5 VDC, output: analogue.
Technical specifications
Detecting distance | 2 m | |
Length | 19.7 mm | |
Assembly | Leiterplattenmontage | |
Product type | Bewegungssensor | |
Voltage | 4,5-5,5 V |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 4,4'-Isopropylidendiphenol |