AMN23111J | Panasonic

Motion detector, 4.5-5.5 V, AMN23111J

Order No.: 34G5429
EAN: 4099889450958
MPN:
AMN23111J
AMN23111
Series: AMN
AMN23111J Panasonic Motion Sensors
Image may differ

Vom Hersteller nicht mehr lieferbar - Last time buy Hersteller: 01.01.2025

Unit Price (€ / pc.)
20.1229 € *
Available: 0 pcs.
Total Price:
1,006.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
20.1229 €

Motion sensor, AMN23111J, Panasonic

Passive infrared motion sensor, 5m-lens, black, detection 38°/22°, VDD 4.5 to 5.5 VDC, output: analogue.

Technical specifications
Detecting distance 5 m
Length 19.6 mm
Assembly Leiterplattenmontage
Product type Bewegungssensor
Voltage 4,5-5,5 V
Logistics
Country of origin JP
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-Isopropylidendiphenol