AMN31111J | Panasonic
Motion detector, 3-6 V, AMN31111J
Unit Price (€ / pc.)
11.0075 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Motion sensor, AMN31111J, Panasonic
Passive infrared motion sensor, 5m-lens, black, detection 100°/82°, VDD 3.0 to 6.0 VDC, output: digital.
Technical specifications
Detecting distance | 5 m | |
Length | 19 mm | |
Assembly | Leiterplattenmontage | |
Product type | Bewegungssensor | |
Voltage | 3-6 V |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |