AMN32111J | Panasonic

Motion detector, 3-6 V, AMN32111J

Order No.: 34G5435
EAN: 4099889451016
MPN:
AMN32111J
AMN32111
Series: AMN
AMN32111J Panasonic Motion Sensors
Image may differ
Unit Price (€ / pc.)
12.019 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
600.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.019 €

Motion sensor, AMN32111J, Panasonic

Passive infrared motion sensor, 2m-lens, black, detection 91°/91°, VDD 3.0 to 6.0 VDC, output: digital.

Technical specifications
Detecting distance 2 m
Length 19.7 mm
Assembly Leiterplattenmontage
Product type Bewegungssensor
Voltage 3-6 V
Logistics
Country of origin JP
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-Isopropylidendiphenol