AMN43122J | Panasonic

Motion detector, 2.2-3 V, AMN43122J

Order No.: 34G5446
EAN: 4099889451122
MPN:
AMN43122J
AMN43122
Series: AMN
AMN43122J Panasonic Motion Sensors
Image may differ

Vom Hersteller nicht mehr lieferbar - Last time buy Hersteller: 01.01.2025

Unit Price (€ / pc.)
20.1229 € *
Available: 0 pcs.
Total Price:
1,006.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
20.1229 €

Motion sensor, AMN43122J, Panasonic

Passive infrared motion sensor, 5m-lens, white, detection 38°/22°, VDD 2.2 to 3.0 VDC, output: digital.

Technical specifications
Detecting distance 5 m
Length 19.6 mm
Assembly Leiterplattenmontage
Product type Bewegungssensor
Voltage 2,2-3 V
Logistics
Country of origin JP
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-Isopropylidendiphenol