LH2HFEDHKJ | Panasonic
Hour meter, LH2HFEDHKJ
Order No.: 30K3290
EAN: 4099891454746
MPN:
LH2HFEDHKJ
Unit Price (€ / pc.)
58.1791 € *
Available: 1 pcs.
Leadtime: 15 Weeks **
Total Price:
58.18 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1791 €
5 pcs.
54.6924 €
15 pcs.
52.5980 €
50 pcs.
50.2656 €
150 pcs.
48.1712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel operating hours counters, type Panasonic LH2H.
With 7-digit LCD, selectable time range from 0 to 999999.9 h/0 to 3999 days 23.9 h, manual and electrical reset/zeroing, cordless power supply with lithium battery; Digit height: 8.7 mm. Ambient temperatures: –10 to +55 °C. Degree of protection: IP 66. Dimensions: 48 x 24 x 54 mm. Certifications: CE, UL, CSA. Panel-mount dimensions: 45 x 22 mm.
Technical attributes (type, input signal, input voltage): LH2HFEDHKJ, NPN, no separate voltage input
Technical specifications
Connection | Schraubklemme | |
Width | 48 mm | |
Installation depth | 54 mm | |
Height | 24 mm | |
Assembly | Panelmontage | |
Degree of protection (IP) | IP66 | |
Max. hour counts | 999999.9 h |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90291000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |