TH638CEJ | Panasonic

Hour meter, TH638CEJ

Order No.: 30K3284
EAN: 4099891454722
MPN:
TH638CEJ
Panasonic
TH638CEJ Panasonic Operating hours counter
Image may differ
Unit Price (€ / pc.)
21.8365 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
21.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.8365 €

Panel operating hours counters, type Panasonic TH6.

With status display (rotation indicator) and plug-in connection; Operating voltage: 220 VAC. Timer range TH63/TH64: 0 to 99999.9/0 to 9999.9 h. Resolution: 0.1 h (6.0 min). Ambient temperatures: –10 to +50 °C. Dimensions: 48 x 24 x 57.5 mm. Front-panel cutout: 45 x 22.2 mm. Panel thickness: 5.0 to 9.0 mm.

Technical attributes (type, display, version): TH638CEJ, 6–digit, no reset

Technical specifications
Anschluss Flachstecker
Breite 48 mm
Einbautiefe 66 mm
Genauigkeit 0,1 h
Höhe 24 mm
Montage Panelmontage
Spannung 220 VAC
Zählkapazität 99999.9 h
Logistics
Ursprungsland JP
Zolltarifnummer 90291000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes