TH648CEJ | Panasonic
Hour meter, TH648CEJ
Order No.: 30K3286
EAN: 4099891454739
MPN:
TH648CEJ
Unit Price (€ / pc.)
32.3204 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Panel operating hours counters, type Panasonic TH6.
With status display (rotation indicator) and plug-in connection; Operating voltage: 220 VAC. Timer range TH63/TH64: 0 to 99999.9/0 to 9999.9 h. Resolution: 0.1 h (6.0 min). Ambient temperatures: –10 to +50 °C. Dimensions: 48 x 24 x 57.5 mm. Front-panel cutout: 45 x 22.2 mm. Panel thickness: 5.0 to 9.0 mm.
Technical attributes (type, display, version): TH648CEJ, 5–digit, with Reset
Technical specifications
Connection | Flachstecker | |
Width | 48 mm | |
Installation depth | 57.5 mm | |
Accuracy | 0,1 h | |
Height | 24 mm | |
Assembly | Panelmontage | |
Degree of protection (IP) | IP40 | |
Voltage | 220 VAC | |
Max. hour counts | 9999.9 h |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90291000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |