TH833CJ | Panasonic
Hour meter, TH833CJ
Order No.: 30K3280
EAN: 4099891454715
MPN:
TH833CJ
Unit Price (€ / pc.)
84.1687 € *
Available: 0 pcs.
Leadtime: On Request **
Panel operating hours counters, type Panasonic TH8.
With roll counter mechanism, status display and value retention on power loss; Timer range: 0 to 9999.9 h. Resolution: 0.1 h (6.0 min). Ambient temperatures: –20 to +60 °C. Digit height: 5.0 mm. Degree of protection: IP 66. Certifications: CE, UL, CSA. Dimensions: 62 x 99 mm. Mounting dimensions: 53 x 89.5 mm. Panel thickness: 1.0 to 9.0 mm.
Type: TH833CJ, 12 VDC
Technical specifications
Connection | Schraubklemme | |
Accuracy | 0,1 h | |
Assembly | Panelmontage | |
Degree of protection (IP) | IP66 | |
Voltage | 12 VDC | |
Max. hour counts | 9999.9 h |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90291000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |