CX411P | Panasonic
One way light barrier, 10 m, PNP, 12-24 VDC, cable connection, IP67, CX411P
Unit Price (€ / pc.)
143.7282 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
143.73 € *
Price list
Quantity
Price per unit*
1 pcs.
143.7282 €
2 pcs.
133.6727 €
5 pcs.
125.6402 €
10 pcs.
116.8580 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strong infrared beam, CX412, PANASONIC
The infrared light source is strong in dust and dirt compared to the red beam type. Remarkable penetrating ability enables applications such as package content detection come into practice.
Technical specifications
Connection | Kabelanschluss | |
Activation time | 1 ms | |
Output | PNP | |
Detecting distance | 10 m | |
Product type | Einweglichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |