CX411PZ | Panasonic

One way light barrier, 10 m, PNP, 12-24 VDC, M8-connector, IP67, CX411PZ

Order No.: 24G1370
EAN: 4099889430226
MPN:
CX411PZ
Series: CX400
CX411PZ Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
125.783 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
125.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.783 €

Photoelectric sensor, EX-Z12A-P-R, PANASONIC

The thinnest sensor with dimension of 3 mm has been achieved by utilizing new semiconductor packaging technology that does not use wire bonding. The small unit size allows installation of sensor in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space

Technical specifications
Connection M8-Steckverbinder
Activation time 1 ms
Output PNP
Detecting distance 10 m
Product type Einweglichtschranke
Switching logic Licht-EIN/Dunkel-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 100 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei