CX412 | Panasonic

One way light barrier, 15 m, NPN, 12-24 VDC, cable connection, IP67, CX412

Order No.: 24G1372
EAN: 4099889430233
MPN:
CX412
Series: CX400
CX412 Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
122.5343 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
122.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.5343 €

Reflection light barrier, EX29BPN, PANASONIC

Light reflection barrier, 200 mm, PNP, with cable.

Technical specifications
Connection Kabelanschluss
Activation time 1 ms
Output NPN
Detecting distance 15 m
Product type Einweglichtschranke
Switching logic Licht-EIN/Dunkel-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 100 mA
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes