CX412P | Panasonic

One way light barrier, 15 m, PNP, 12-24 VDC, cable connection, IP67, CX412P

Order No.: 24G125
EAN: 4099889430196
MPN:
CX412P
Series: CX400
CX412P Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
122.5343 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
122.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.5343 €

PIR motion sensor, EKMB1393113K, PANASONIC

The EKMB1393113K is a standard and slight motion detection type with lighting controls for restrooms, changing rooms, smoking cabins and hotel rooms. The rectangular center zone is optimized detecting smallest movements.

Applications

  • Smart luminaires
  • Smart LED bulbs
  • Ventilation systems and air conditioners
  • Hot desking
  • Digital signage
  • Vending machines
  • Wake-up switch for displays
Technical specifications
Connection Kabelanschluss
Activation time 1 ms
Output PNP
Detecting distance 15 m
Product type Einweglichtschranke
Switching logic Licht-EIN/Dunkel-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 20-25 mA
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes