CX421P | Panasonic

Diffuse mode sensor, 0.3 m, PNP, 12-24 VDC, cable connection, IP67, CX421P

Order No.: 24G865
EAN: 4099889430318
MPN:
CX421P
Series: CX400
CX421P Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
112.8596 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
112.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.8596 €

Reflecting light barrier, CY-192B-Z-Y, PANASONIC

The CY-192B-Z-Y is a cylindrical photoelectric sensor and has a diffuse reflective type with sensitivity adjuster. It has a M18 thread size for convenient mounting with a IP67 strong resistance.

Technical specifications
Connection Kabelanschluss
Activation time 1 ms
Output PNP
Detecting distance 0,3 m
Product type Lichttaster
Switching logic Licht-EIN/Dunkel-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 100 mA
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes