CX491P | Panasonic
Reflecting light barrier, 3 m, PNP, 12-24 VDC, cable connection, IP67, CX491P
Unit Price (€ / pc.)
106.7073 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
106.71 € *
Price list
Quantity
Price per unit*
1 pcs.
106.7073 €
3 pcs.
103.5062 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reflecting light barrier, NX5PRVM5B, PANASONIC
A 5-meter light-reflecting barrier with a cable connection.
Technical specifications
Connection | Kabelanschluss | |
Activation time | 1 ms | |
Output | PNP | |
Detecting distance | 3 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |