CY-111A-Z | Panasonic

One way light barrier, 15 m, NPN, 12-24 VDC, M12-connector, IP67, CY-111A-Z

Order No.: 28G1803
EAN: 4099889432589
MPN:
CY-111A-Z
Series: CY-100
CY-111A-Z Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
73.5063 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.5063 €

Reflection light barrier, EX29B, PANASONIC

Light reflection barrier, 200 mm, NPN, with cable.

Technical specifications
Connection M12-Steckverbinder
Activation time 1 ms
Output NPN
Detecting distance 15 m
Product type Einweglichtschranke
Switching logic Licht-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 35 mA
Logistics
Country of origin ID
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes