CY-111VA-Z | Panasonic
One way light barrier, 15 m, NPN, 12-24 VDC, M12-connector, IP67, CY-111VA-Z
Unit Price (€ / pc.)
93.4626 € *
Available: 0 pcs.
Leadtime: On Request **
Diffuse reflective sensor, CX421PZ, PANASONIC
The CX421PZ has a high luminance red LED spot beam which provides bright visibility enabling the sensing position to be checked at a glance. Because it achieved small beam spot approx. ø2 mm ø0.079 in at setting distance 100 mm 3.937 in, approx. ø5 mm ø0.197 in at setting distance 200 mm 7.874 in, even the minutest object can be accurately detected.
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 1 ms | |
Output | NPN | |
Detecting distance | 15 m | |
Product type | Einweglichtschranke | |
Switching logic | Licht-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 35 mA |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |